| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204273-1 |
| Amperage: | 500 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Stainless Steel |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Voltage: | 15 V DC, 600 V AC |
| Contact Length: | 2.54 in, 64.7 mm |
| Contact Amperage: | 500 A |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| GPL: | K77 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Underplating Material: | Nickel |
| Connector Height: | 1.12 in, 28.45 mm |
| Sealable: | No |
| Mating Alignment: | Yes |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Bus Bar |
| Product Code: | 1080 |
| Wire Size: | 2 AWG, 34 - 35 mm², 67099 - 69073 CMA |
| Contact Design: | Multiple Contact Point |
| Contact Transmits: | Power |
| Connector Length: | 3.29 in, 83.67 mm |
| Connector System: | Bus Bar-to-Bus Bar |
| Rated Voltage: | 12 VDC |
| UL Agency Certification: | E113407 |
| Connector Product Type: | Pluggable Bus Bar Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 2.29 in, 58.17 mm |
| PCB Mounting Style: | Through Hole - Screw |
| Voltage Drop: | 13 mV |
| Hot Pluggable: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204273-1 |
| SKU: | AMP2204273-1 |
2204273-1
Specifications
Detailed Description
Easily connect high-power applications with our In-Line Mount 500A Busbar Connector. Designed for efficient power transmission, this rugged connector features a stainless steel housing and copper alloy contacts plated with silver over nickel, ensuring reliable conductivity. With a 500A amperage rating and a 600V AC / 15V DC voltage rating, it's perfect for demanding industrial environments. UL 94V-0 compliant for safety, this connector is suitable for applications requiring a high level of performance and durability. Its blindmate mating alignment and board mount orientation offer ease of installation, while its through-hole screw PCB mounting style ensures secure attachment. RoHS compliant and lead-free solder compatible, it meets environmental standards without compromising on quality. Ideal for power distribution systems, data centers, and more, this connector is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204866-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2019 | P-19-017005 - Manufacturing Location Change. TE is expanding capacity to there facility in Hermosillo, Mexico to better serve the North American markets. TE plans to maintain dual sourcing capability in both Mexico and China manufacturing facilities. | Download | |||


