2204422-2

MULTI-BEAM HD VER.REC.15S+4LP+6P+15S

Enhance your connectivity with the MULTI-BEAM HD VER.REC.15S+4LP+6P+15S connector. Designed for robust performance, this high-density connector features a mix of 15 signal, 4 low-power, and 6 power contacts, offering versatility in power and signal applications. With a voltage rating of up to 300V AC/DC and 60V AC/DC, it ensures reliable power transmission. The contact sockets, plated with noble metal, guarantee efficient conductivity. Its high-temperature thermoplastic housing, meeting UL 94V-0 standards, provides durability in extreme conditions. Ideal for board-to-board configurations, this connector, with a vertical mount orientation and through-hole press-fit termination, ensures secure attachment. Operating within a wide temperature range of -40 to 125°C, it is suitable for various environments. With RoHS compliance and packaging in a box & tray, it aligns with environmental standards and offers convenient handling. Elevate your power and signal connections with the MULTI-BEAM HD series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204422-2
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.078 in, .196 in, 2 mm, 5 mm
Voltage:300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:75 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE16
Number of Power Positions:10
Number of Signal Positions:30
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:3.2 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):6P/Power, 4VLP/Low Power, 30/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204422-2
SKU:AMP2204422-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: