| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204445-1 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .196 in, 5 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 100 A, 200 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 2P/Power, 2MP/Middle Power |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204445-1 |
| SKU: | AMP2204445-1 |
2204445-1
| Heilind Number: | AMP2204445-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204445-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our MULTI-BEAM HD Right Angle Plug, featuring a robust design for reliable performance in high-temperature environments. This connector, with a 1P+2MP+1P+G configuration, offers versatile board-to-board mounting with through-hole press-fit termination. With a pitch of 5mm and contact ratings of up to 200A, it's ideal for power applications. The housing, made of UL 94V-0 rated thermoplastic, ensures safety and durability. Operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance make it suitable for various industries. Upgrade your power connections with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204405-1 | ![]() |


