| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2212301-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | 250 mm, 9.84 in |
| Contact Type: | Pin |
| Row Spacing: | 21 mm, .827 in |
| Wire Type: | Stranded |
| Panel Thickness: | .059 - .07 in, 1.5 - 1.78 mm |
| Cable Type: | Stranded |
| Number of Positions: | 10 |
| Housing Color: | Black |
| GPL: | G65 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Shielded: | No |
| Connector Height: | 1.654 in, 42 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M432 |
| Connector Length: | 116 mm, 4.567 in |
| Connector System: | Wire to Panel |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 1.48 in, 37.6 mm |
| Cable Exit Angle: | Straight |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2212301-1 |
| SKU: | AMP2212301-1 |
2212301-1
Specifications
Detailed Description
Enhance your power and signal connections with this versatile connector assembly, designed for efficient wire-to-panel installation. Featuring a durable housing made of UL 94V-0 rated polyester with glass fiber, it ensures reliable performance in various environments. With ten positions and two rows, it accommodates a wide range of wire types, including stranded cables. The crimp termination method and screw mount panel feature offer easy and secure installation, while the straight cable exit angle allows for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector assembly is ideal for demanding applications. Its black housing color and standard profile make it a sleek and functional addition to any setup. RoHS compliant and lead-free solder processes add to its environmental and user-friendly benefits. Elevate your connectivity solutions with this high-quality connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2212303-1 | ![]() |


