Introducing the BNC Plug PTFE, a high-performance connector designed for robust signal transmission in demanding environments. Featuring a durable brass body with gold contact plating, this plug ensures reliable conductivity up to 4 GHz. Its crimp termination method and bayonet mating type offer secure and efficient installation, while an interfacial seal provides added protection against moisture and contaminants. With an impedance of 50 Ω, it is ideal for RF applications. This military-grade connector, with RoHS compliance, is suitable for aerospace, defense, and marine industries. Operating temperature ranges from -65 to 165 °C, making it versatile for various harsh conditions. Trust in the AMP BNC series for premium quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-331350-3
Series: AMP BNC
Gender: Plug
Termination Method: Crimp
Contact Plating: Gold
Mating Type: Bayonet
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 4 GHz
RF Connector Type: BNC
Body Material: Brass
Cable Type: RG 179, RG 187
Number of Positions: 1
Interface: BNC
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H302
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Insulation: Without
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Dual
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Military
Part Aliases: 9-331350-3
SKU: AMP9-331350-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/01/2022 P-22-022546 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. Download