2213407-2

LUMAWISE LED HOLDER Z50 STD PROFILE 2424

Illuminate your space with precision using the LUMAWISE LED HOLDER Z50 STD PROFILE 2424. This sleek and durable LED holder, part of the LUMAWISE series, is designed for board mount applications, ensuring easy and secure installation. With a single position and optimized for power circuit applications, it guarantees efficient performance. Fully compliant with RoHS standards, it combines eco-friendliness with top-notch functionality, making it a must-have accessory for your lighting projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213407-2
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Mount Type:Board Mount
Number of Positions:1
Circuit Application:Power
SKU:AMP2213407-2
Compatible LED:Cree CXB 2540 / Osram S19 GW KAHLB2.PM / Cree CXA 25XX/CXB 25XX
Lighting Connector Features Included:Optic Compatible / Enables Zhaga Compatibility
Contact Mating Area Plating Material:Silver
Contact Current Rating (Max):5 A
Contact Base Material:Copper Alloy
Operating Voltage:300 VDC
Current Rating (Max):5 A
Housing Material:PBT GF
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Board
Sealable:No
COB Substrate Thickness:1 mm
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: