2213611-1
MINI HERM ASSY WITH POSTS - SELECT GOLD
Elevate your PCB connectivity with our Mini Herm Assembly with Posts in Select Gold finish. Designed for seamless board-to-board mounting, this connector boasts a single row with 2 positions and a 3mm pitch, making it ideal for power circuit applications. Constructed with high-quality Liquid Crystal Polymer housing and gold-plated contacts, it ensures reliable performance with a 3A contact amperage rating. UL 94V-0 compliant for safety, this industrial-grade connector offers horizontal mount orientation and surface mount termination for easy installation. Packaged in pocket tape on reel, it's RoHS compliant for environmental responsibility. Upgrade your electronics assembly with this efficient and durable solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213611-1 |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Gold over Nickel |
Pitch: | .118 in, 3 mm |
Contact Type: | Hermaphroditic |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Packaging: | Pocket tape on reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 3.81 - 7.62 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | L833 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Co-Planar |
Contact Mating Area Plating Finish: | Matte |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213611-1 |
SKU: | AMP2213611-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |