2213611-2

MINI HERM ASSY WITH POSTS - SELECT GOLD

The Mini Herm Assy with Posts in Select Gold, a compact and efficient board-to-board connector for power applications. Featuring a single row with four positions, this connector is designed for surface mounting with a pitch of 4mm (.157 inches). Its hermaphroditic contact type, plated with gold over nickel, ensures reliable and durable connectivity. The housing, made of UL 94V-0 rated Liquid Crystal Polymer, offers excellent flammability resistance. With a contact amperage of 3A, it is suitable for industrial use. Packaged in pocket tape on a reel, this connector is RoHS compliant, making it an environmentally friendly choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213611-2
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Gold over Nickel
Pitch:.157 in, 4 mm
Contact Type:Hermaphroditic
Contact Amperage:3 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:3.81 - 7.62 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Product Code:L833
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Material Flammability Standard:UL 94V-0
Part Aliases:2213611-2
SKU:AMP2213611-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: