2213617-1
HERM BLADE & RCPT ,LATCH, POST,SEL GOLD
Enhance your power connectivity with our HERM Blade & RCPT, featuring a sleek latch design in selective gold plating. Crafted for efficiency, this board-mount connector boasts a 6A amperage, making it ideal for industrial applications. With a robust Liquid Crystal Polymer housing and UL 94V-0 flammability standard compliance, rest assured of its durability and safety. The Hermaphroditic contact type ensures seamless mating, while gold over nickel plating guarantees reliable conductivity. Perfect for horizontal mounting, this connector with a 4mm pitch and 2 positions is essential for your PCB assembly. Packaged in a convenient pocket tape on reel, it simplifies installation. RoHS compliant and ECCN classified as EAR99, it meets international quality standards. Explore the L833 connector system for efficient board-to-board power transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213617-1 |
Amperage: | 6 A |
Housing Material: | Liquid Crystal Polymer |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Gold over Nickel |
Pitch: | 4 mm |
Contact Type: | Hermaphroditic |
Contact Amperage: | 6 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Packaging: | Pocket tape on reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | L833 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Co-Planar |
Contact Mating Area Plating Finish: | Matte |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Product: | Board-to-Board Headers & Receptacles |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213617-1 |
SKU: | AMP2213617-1 |
Board-to-Board Configuration: | Co-Planar |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | 1.52 - 3.04 µm |
Mating Tab Thickness: | .4 mm / .015 in |
Mating Tab Width: | 3.05 mm / .12 in |
Housing Color: | Natural |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Mating Alignment: | Without |
Circuit Application: | Power |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Rectangular Termination Post & Tail Thickness: | .4 mm / .015 in |
Rectangular Termination Post & Tail Width: | 1 mm / .039 in |
Operating Temperature Range: | -40 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |