2213774-9

AV16 SPM 0.4VA FIX RING LED BLUE 12V

Easily enhance visibility and control with our AV16 SPM push button switch. Featuring a sleek blue LED ring and a durable panel mount design, this switch offers both style and functionality. Perfect for a variety of applications, it operates at a low .4A amperage with a SPST contact configuration, ensuring reliable performance. The round actuator allows for easy operation, with an Off-(On), On-(Off) switch operation for convenience. Rated for 36VDC, this switch is suitable for a range of voltage requirements. With gold contact plating and vertical mount angle, it guarantees lasting durability and secure installation. Plus, it's RoHS compliant, meeting environmental standards for peace of mind. Upgrade your control panel with this versatile and reliable push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213774-9
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:36 VDC
SKU:AMP2213774-9
series:Alcoswitch AV16
Actuator Profile:Flush
Bushing Style:Threaded
Case Material:PBT
Detent Style:Audible
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Bushing Length:16 in
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Vandal Resistant
Supplier Product:Push Button Switches
Part Alias:2213774-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: