2213775-5

AV16 SPM 0.4VA POWER LED YELLOW 12V

Enhance your control panel with our AV16 SPM 0.4VA Power LED in vibrant yellow, designed for 12V applications. With a sleek panel mount and gold contact plating, this switch boasts durability and efficiency. Its vertical mount angle and SPST contact configuration offer seamless operation, while the round actuator ensures ease of use. Illuminate your space with its built-in LED, perfect for indicating power status. Rated for 36VDC, this switch is not only high-performing but also environmentally friendly, with RoHS compliance. Upgrade your setup with this dependable and visually striking push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213775-5
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:36 VDC
SKU:AMP2213775-5
series:Alcoswitch AV16
Actuator Profile:Flush
Bushing Style:Threaded
Case Material:PBT
Detent Style:Audible
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Bushing Length:16 in
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Vandal Resistant
Supplier Product:Push Button Switches
Part Alias:2213775-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: