2213775-8
AV16 SPM 0.4VA POWER LED GREEN 24V
Illuminate your space with this AV16 SPM 0.4VA Power LED in vibrant green, operating at 24V for high efficiency. Perfect for panel mounting, this push button switch features a gold-plated contact for optimal conductivity. With a vertical mount angle and SPST configuration, its round actuator ensures easy operation. Rated for 36VDC, it guarantees reliable performance while being environmentally friendly with RoHS compliance. Elevate your control system with this versatile and visually striking switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213775-8 |
Amperage: | .4 A |
Mount Type: | Panel |
Contact Plating: | Gold |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Rated Voltage: | 36 VDC |
SKU: | AMP2213775-8 |
series: | Alcoswitch AV16 |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Case Material: | PBT |
Detent Style: | Audible |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Bushing Length: | 16 in |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Vandal Resistant |
Supplier Product: | Push Button Switches |
Part Alias: | 2213775-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |