2213932-2
SMT TB R/A HEADER, 3.5MM, 2 POS
Introducing the SMT TB R/A Header, a crucial component in the Buchanan WireMate TB Series. Designed for surface mounting on PCBs, this right-angle header features a 3.5mm pitch and 2 positions, with a 1-row layout. With a robust thermoplastic housing in sleek black, it ensures secure and reliable connections in industrial environments. The copper alloy contacts with tin plating offer excellent conductivity and durability, meeting RoHS compliance for environmental responsibility. Rated for 8A and 300V AC, this header is ideal for various power and signal applications. Its compact design, with a 3.5mm tail length, allows for efficient PCB layout. Trust in the quality and performance of this WireMate TB Series connector for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213932-2 |
Series: | Buchanan WireMate TB Series |
Amperage: | 8 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .138 in, 3.5 mm |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 2213932-2 |
SKU: | AMP2213932-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |