Introducing a high-performance Internal Mini-SAS HD connector in a sleek black housing, perfect for demanding signal applications. With a right-angle body orientation and 36 copper alloy contacts, this connector ensures secure and reliable connections on printed circuit boards with a thickness of 1.57mm. Meeting UL 94V-0 material flammability standards and operating efficiently in temperatures ranging from -55 to 85°C (-67 to 185°F), it's designed for durability in challenging environments. Featuring a pitch of .75mm (.029 in) and a stackable configuration, this connector is ideal for Cable-to-Board applications in data and device systems. RoHS compliant and ECCN classified as EAR99, it guarantees both performance and regulatory compliance. Elevate your connectivity with this essential component for high-speed data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227580-1
Color:Black
Series:Mini-SAS HD
Connector Type:Internal Mini-SAS HD
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.029 in, .75 mm
Number of Ports:1
Number of Positions:36
Housing Color:Black
Mount Orientation:Right Angle
GPL:K53
Packaging:Box & Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:M2 Screw
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L817
Height Above PC Board:13.9 mm, .547 in
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Through Hole - Press-Fit
Receptacle Configuration:Mini-SAS HD
Shell:Without
High Temperature Housing:Yes
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2227580-1
SKU:AMP2227580-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: