2232532-2
2P, PL RAST 5 Tab Header,TH, Vertical
Enhance power connectivity in your appliances with our RAST 5D series PCB Mount Header. Designed for vertical board mount installation, this connector features a durable nylon housing in a natural color. With a pitch of 5mm and two tab contacts, it ensures reliable power transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The tin-plated contact mating area offers efficient conductivity, while the solder termination method ensures secure attachment to the PCB. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it is suitable for various environments. With features like polarizing pegs for alignment and mating retention, this connector provides easy and secure assembly. Suitable for wire-to-board connections, it is an essential component for power circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232532-2 |
Series: | RAST 5D |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Contact Amperage: | 16 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .059 in, 1.5 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1B, 2A |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarizing Pegs |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2232532-2 |
SKU: | AMP2232532-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |