2232532-5
5P, PL RAST 5 Tab Header, TH,Vertical
Enhance your power circuit applications with the RAST 5D series vertical mount connector. Designed for efficient board mounting, this connector features a single row with five contact positions, each capable of handling up to 16 A. Crafted from high-quality UL 94V-0 rated nylon, its natural housing color blends seamlessly with any setup. With a pitch of 5 mm and through-hole solder termination method, installation is a breeze. Operating in a wide temperature range from -40 to 120 °C, this connector ensures reliable performance in diverse environments. Its shrouded header type, along with mating retention and polarizing pegs, guarantee secure alignment and connectivity. Ideal for appliances and other power-driven systems, this connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232532-5 |
Series: | RAST 5D |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Contact Amperage: | 16 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .059 in, 1.5 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 2B |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarizing Pegs |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2232532-5 |
SKU: | AMP2232532-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |