2232554-1

03P MTA156 POL HDR ASSY LF

Explore the versatile MTA 156 series with this 3-position power connector. Crafted with durable polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of 3.96mm and a voltage rating of 600V AC, it is ideal for power circuit applications. The through-hole solder termination method offers secure connectivity, while the vertical mount orientation saves space on the board. Featuring UL 94V-0 flammability standard compliance, it guarantees safety. With a contact amperage of 7A and operating temperature range of -55 to 105°C, it is suitable for various industrial applications. The connector, in natural housing color, comes in a package quantity of 500, making it convenient for bulk installations. RoHS compliant and designed for wire-to-board connections, it meets high-quality standards for efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2232554-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:2
Mating Retention Type:Polarized Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:15 µm, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:23.6 µin, .6 µm
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:14.61 mm, .575 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:3
Post Numbers Omitted:2
Contact Layout:Inline
Connector Length:17.78 mm
Connector System:Wire to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.25 µm, 49.21 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.047 in, 1.2 mm
Header Type:Unshrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Bright, Matte
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2232554-1
SKU:AMP2232554-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: