2232554-2

03P MTA156 POL HDR ASSY LF

Experience reliable power connectivity with our MTA 156 series connectors, designed for seamless integration on your circuit boards. Constructed with durable polyester housing and copper alloy contacts, these connectors ensure a secure and efficient connection. With a pitch of 3.96mm (.156 in) and voltage rating of 600V AC, they are perfect for power applications. Featuring a vertical mount orientation and through-hole solder termination, installation is a breeze. UL 94V-0 rated for flammability, these connectors meet stringent safety standards. Whether you're working with appliances or industrial equipment, count on these connectors for dependable performance. RoHS compliant and suitable for lead-free solder processes, they are environmentally friendly. With 500 pieces in a package, you'll have an ample supply for your projects. Trust in the quality and versatility of our MTA 156 connectors for all your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2232554-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:2
Mating Retention Type:Polarized Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:15 µm, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:30 µin, .76 µm
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:14.61 mm, .575 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:3
Contact Layout:Inline
Connector Length:17.78 mm
Connector System:Wire to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.25 µm, 49.21 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.047 in, 1.2 mm
Header Type:Unshrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Bright, Matte
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2232554-2
SKU:AMP2232554-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: