2232902-1

AMP POWER DBL LOCK REC (L)

Enhance your power connections with our AMP POWER DBL LOCK REC (L) Contact, a reliable component designed for seamless performance. This cable-mount contact features a durable copper alloy construction, ensuring longevity and optimal conductivity. With a voltage rating of 300V AC and an amperage capacity of 5A, it's perfect for power transmission in various applications. The crimp termination method and pre-tin plating make installation easy and secure. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), this contact is suitable for demanding environments. Whether used in appliances or other power systems, its high-quality design guarantees dependable functionality. Available in a package quantity of 5000 on a convenient reel, it's ideal for large-scale projects. RoHS compliant, this contact meets international standards for environmental responsibility. Elevate your power connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2232902-1
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:300 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:5000
Cable Type:Discrete Wire
Contact Amperage:5 A
Termination Type:Crimp
GPL:518
Packaging:Reel
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2166
Wire Size:.13 - .33 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.051 - .079 in, 1.3 - 2 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Part Aliases:2232902-1
SKU:AMP2232902-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: