2234095-1
OCEAN-2.0-APPLICATOR-S
Introducing the OCEAN-2.0-APPLICATOR-S, a versatile tool designed for precision applications. This mechanical applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customizable and accurate dispensing. Perfect for a wide range of tasks, from small-scale projects to industrial applications, this applicator is a must-have tool in any workspace. With its efficient feed mechanism and compliant with RoHS standards, the OCEAN-2.0-APPLICATOR-S ensures both performance and environmental responsibility. Upgrade your workflow with this essential tool for seamless dispensing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2234095-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2234095-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/22/2021 | E-21-003387 - Product Improvement. Ocean applicator 2234095 updated item 2 crimper spacer 455888-3 is an improvement over current design resulting in optimization of rear bellmouth and cutoff of the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |