2236905-1

NANO TAB 0.5X0.4,TERMINAL

Enhance your automotive wiring systems with the precision and reliability of our NANO TAB 0.5X0.4 terminals. Designed for efficient crimping, these terminals ensure secure connections even in demanding environments, with a wide operating temperature range of -40 to 105°C. Featuring a convenient F-Crimp design and a locking lance for added stability, they are ideal for use in a variety of vehicles, including cars, trucks, buses, and off-road equipment. With RoHS compliance and a tab splice type, these terminals meet the highest industry standards for safety and performance. Upgrade your connectors with these essential components for seamless and durable electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2236905-1
Termination Method:Crimp
Operating Temperature Range:-40 - 105 °C
Wire Size:.13 - .17 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2236905-1
series:Nano MQS
Interface Plating:Tin (Sn)
Mating Tab Thickness:.4 mm
Mating Tab Width:.5 mm
Tab Length:16.4 mm
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: