2238062-1

MAG-MATE POST 31-28 CU / 29-27 AL TPBR

Enhance your connectivity with the MAG-MATE POST 31-28 CU / 29-27 AL TPBR. This high-performance terminal, part of the MAG-MATE series, offers unparalleled reliability with its IDC Standard termination method and Solder Post terminal type. Designed for ease of use, it features mating retention barbs for secure connections. Crafted for durability and performance, this terminal is RoHS compliant, making it a responsible choice for your projects. Explore our wide range of products in the Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs category to complete your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238062-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Solder Post
Mating Retention Type:Barbs
Product:Magnet Wire Terminals
SKU:AMP2238062-1
Plating Material:Post-Tin
Cavity Size:Size 1
Strip Orientation:Side Feed
Terminal Orientation:Straight
Crimp Type:IDC
Underplating Material:None
Mating Tab Width:1.29 mm / .051 in
Mating Tab Thickness:.25 mm / .01 in
Material Thickness:.25 mm / .01 in
Overall Length:8.43 mm / .332 in
Stock Thickness (Magnet Wire Side):.25 mm / .01 in
Terminal Height:8.43 mm / .332 in
Aluminum Magnet Wire Size:29 - 27 AWG / .29 - .36 mm
Copper Magnet Wire Size:.23 - .32 mm / 31 - 28 AWG
Identification Number:5
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire / Magnet Copper or Magnet Aluminum Wire
Sealable:No
Insulated:No
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/19/2019E-19-003026 - Product Improvement. Current splice method changing to paper splice method.

Download