2238087-1

MAG-MATE TAB 34-33 CU / 33-31 AL TPBR

Enhance your wire termination process with these MAG-MATE TAB connectors, designed for efficient and secure connections. With a termination method of IDC, installation is a breeze. These connectors feature a standard tab terminal type and mating retention with barbs, ensuring a stable and reliable connection. Crafted for versatility, they are suitable for use with both copper and aluminum wires. Rest assured of their compliance with RoHS standards, making them a sustainable choice. Perfect for a range of applications, these connectors belong in the toolbox of any professional working with wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238087-1
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Barbs
Product:Magnet Wire Terminals
SKU:AMP2238087-1
Plating Material:Post-Tin
Cavity Size:Size 1
Strip Orientation:Side Feed
Terminal Orientation:Straight
Crimp Type:IDC
Underplating Material:None
Mating Tab Width:2.79 mm / .11 in
Mating Tab Thickness:.51 mm / .02 in
Material Thickness:.51 mm / .02 in
Overall Length:10.97 mm / .431 in
Stock Thickness (Magnet Wire Side):.25 mm / .01 in
Terminal Height:10.97 mm / .432 in
Aluminum Magnet Wire Size:33 - 31 AWG / .18 - .23 mm
Copper Magnet Wire Size:.16 - .18 mm / 34 - 33 AWG
Housing Retention Force:Standard
Identification Number:3
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire / Magnet Copper or Magnet Aluminum Wire
Sealable:No
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/19/2019E-19-003026 - Product Improvement. Current splice method changing to paper splice method.

Download