2238095-1

110 FAST REC FOR IGN W 20-22 010PTPBR

Enhance your electrical connections with our FASTON 110 series receptacle terminal. Crafted from durable brass with a tin plating, it ensures reliable performance in a variety of applications. Designed for quick and easy installation, it features a straight orientation and F-Crimp for efficient wire attachment. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. Its compatibility with .11-inch (2.8mm) tab widths and .032-inch (.81mm) tab thicknesses makes it versatile for different wire sizes, specifically 22 AWG (.32mm²). This RoHS-compliant product guarantees environmental responsibility without compromising on quality. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238095-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:22 AWG, .32 mm², 630 - 754 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238095-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:13 Newton
Line:FASTON .110
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: