The Ultra-Pod 110 Assembly Receptacle, a versatile component designed for efficient wire connectivity. Crafted from durable brass with a tin plating, this receptacle ensures reliable performance. Its straight orientation and compact 1.18-inch length make it easy to integrate into various applications. Ideal for 18-22 AWG wires, it features a convenient F-Crimp for secure connections. With an operating temperature range of -40 to 150°C, it guarantees functionality in diverse environments. The open barrel design accommodates wire insulation diameters of .08-.12 inches, while its nylon insulation material enhances safety. RoHS compliant and meticulously engineered, this receptacle is a must-have for professionals in the field. Elevate your connectivity solutions with the Ultra-Pod 110 Assembly Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521437-2
Color:White
Series:Ultra-Pod 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.18 in, 29.98 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521437-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
Voltage (Max):600 V
UL Rating:Listed
CSA Certified:Yes
UL Flammability Rating:UL 94V-0
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: