Enhance your electrical connections with our series of Positive Lock 250 Quick Disconnect Tab Terminals. Made from durable steel with nickel plating, these straight orientation receptacles ensure secure and efficient contact. Suitable for wire sizes 18-22 AWG, they feature an open barrel design for easy crimping with F-Crimp tools. Operating in a wide temperature range from -40 to 250°C (-40 to 482°F), they are suitable for various industrial applications. RoHS compliant, these receptacles guarantee quality and environmental responsibility. Upgrade your connectivity solutions with our high-quality Quick Disconnects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238139-1
Series:Positive Lock 250
Contact Material:Steel
Contact Plating:Nickel
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:18 - 22 AWG, .32 - .82 mm², 634 - 1792 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238139-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Heating Element Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: