350865-1

01P UMNL PLUG HSG

Part Aliases: TE Connectivity AMPS-0-0350865-1,CU3087-000  
Enhance your power and signal connections with the Universal MATE-N-LOK Housing, perfect for cable mount applications. UL certified for safety, this connector features a durable nylon housing in a sleek white finish. With a single row design and crimp termination method, it offers reliable performance in a range of environments. Operating at voltages up to 600 V AC and meeting UL 94V-0 flammability standards, it ensures peace of mind in various applications. VDE tested and RoHS compliant, this connector is suitable for appliances and other electronic devices. Its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it versatile for use in different settings. Upgrade your wire-to-wire connections with this high-quality housing, designed for optimal functionality and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350865-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC
Contact Type:Socket
Package Quantity:1
Number of Positions:1
Housing Color:White
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:AMPS-0-0350865-1,CU3087-000 350865-1
SKU:AMP350865-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/15/2018E-17-013712 - Product Improvement. Material upgrade for better supply chain.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download