Easily connect wires with our FASTON LIF 250 22-18AWG NPST Receptacle. Constructed with durable steel and nickel plating, it ensures reliable performance in a wide operating temperature range from -40 to 250°C (-40 to 482°F). This straight orientation terminal is compatible with 6.35mm (.25 in) tab width and .81mm (.032 in) tab thickness, accommodating wire sizes ranging from 18 to 22 AWG (.4 to .8 mm²). Featuring an open barrel design for F-Crimp insertion, it accepts wire insulation diameters of .12 to .17 in (3.05 to 4.32 mm). RoHS compliant, it's a dependable solution for various connector applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238143-1
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:18 - 22 AWG, .4 - .8 mm², 700 - 1600 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.05 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238143-1
Fully Insulated:No
Connection Capacity:Single
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:FASTON .250
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: