2150086-1

OCEAN-2.0-APPLICATOR-E-090F100O

Enhance your assembly process with the OCEAN-2.0-APPLICATOR-E-090F100O, a versatile tool designed for seamless terminator insertion. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, this mechanical feed applicator ensures precise and efficient operation. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Elevate your productivity in the realm of connectors and tools with this essential accessory, a must-have for any assembly operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150086-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150086-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/03/2024PCN-24-196497 - Revision Adjustment / Part Clarification. OCEAN 2.0 applicator 2150086 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
02/27/2014E-14-002777 - Product Improvement. Applicator parts and revision change.Download