Enhance your connectivity with our PL 250 REC TERMINAL, designed for 20-15 AWG wire applications. Crafted from durable Phosphor Bronze with a Pre-Tin plating, this straight receptacle ensures reliable performance in a wide operating temperature range. With an overall length of .853 inches and compatible with 6.35mm wide tabs, it offers easy installation for various projects. The F-Crimp terminal type and open barrel design accommodate wire sizes ranging from 15 to 20 AWG, making it a versatile solution for your crimping needs. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your connections with this essential component from our Positive Lock 250 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 341299-2
Series:Positive Lock 250
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Overall Length:21.67 mm, .853 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .114 in, 2.1 - 2.9 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP341299-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.36 mm / .014 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: