2238172-3
FAST .187 STD REC RHFLG 2D AWG24-14 TPBR
Achieve rapid and secure wire connections with our FASTON 187 STD REC RHFLG 2D AWG24-14 TPBR series terminal. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity in a range of temperatures from -40 to 125°C (-40 to 257°F). Designed for versatility, this receptacle features a 4.75mm (.187 in) tab width and accepts wire insulation diameters from .075 to .145 inches (1.91 to 3.68mm). Suitable for 14 to 24 AWG wires, it offers efficient crimping with a 2D barrel and an open terminal type. RoHS compliant and easy to install, it's an essential component for various connector applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2238172-3 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Wire Size: | 14 - 24 AWG, 400 - 4100 CMA |
Crimp Type: | 2D |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .075 - .145 in, 1.91 - 3.68 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP2238172-3 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
Voltage (Max): | 600 V |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Line: | Standard |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download |