Enhance your RF connectivity with our BNC PJK DUAL CP RG174,188 connector. Designed for optimal performance, this Jack-type connector features a panel mount with crimp termination for secure installation. Its Beryllium Copper contacts plated in gold ensure reliable signal transmission, while the bayonet mating type offers quick and easy connectivity. With an impedance of 50 Ω and an operating frequency of 4 GHz, it's ideal for high-speed applications. The brass body with nickel plating provides durability in harsh environments, and its straight cable orientation simplifies installation. Certified for military-grade standards, this connector is perfect for demanding RF coaxial setups. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 225397-7
Series: CP
Gender: Jack
Mount Type: Panel
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Bayonet
Impedance: 50 Ω
Operating Frequency: 4 GHz
RF Connector Type: BNC
Body Material: Brass
Body Shape: Circular
Cable Type: RG 174, RG 188, RG 316
Number of Positions: 1
Interface: BNC
GPL: 076
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
Sealable: No
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: 3334
Number of Coaxial Contacts: 1
Body Insulation: Without
Body Plating Material: Nickel
Cable Connector Orientation: Straight
Crimp Type: Dual
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Center Contact Plating Thickness: 1080 µin
Detent: Without
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Military
Connector System: Cable to Cable
Panel Attachment Style: Rear Mount
Part Aliases: 225397-7
Replacement Part: 5225397-7
SKU: AMP225397-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/14/2022 P-21-021907 - Discontinuance.
Part status change.The listed part numbers below will be discontinued and no longer available.


Download
01/14/2022 P-21-021907-2 - end of life. LTB 1/14/22 Download
01/14/2022 PCN-21-122641 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed Download