5225396-1
BNC JACK DUAL CP RG58,A,B,C
Enhance your connectivity with our BNC Jack Dual CP RG58. Crafted for efficiency and durability, this panel-mount connector ensures seamless transmission in a variety of applications. With a crimp termination method and gold-plated beryllium copper contacts, it guarantees reliable signal integrity. Operating at up to 4 GHz with an impedance of 50 Ω, it's ideal for high-frequency communication. The brass body and PTFE dielectric provide robust construction, while the bayonet mating type offers quick and secure connections. Whether in military or industrial settings, this connector meets the highest standards for performance and reliability. RoHS compliant and meticulously engineered, it's a must-have for any RF coaxial setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5225396-1 |
Series: | CP |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Cable Type: | RG 58, RG 58A, RG 58B, RG 58C |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3334 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | PTFE |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Military |
Connector System: | Cable to Board |
Part Aliases: | 5225396-1 |
SKU: | AMP5225396-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/22/2022 | P-22-023261 - End of Life with replacements. (follow up of PCN P-21-021910) adding replacements for the obsolete. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |