5225395-6

BNC PLUG DUAL CP RG142

Enhance your RF connectivity with our BNC Plug Dual CP RG142 connector, designed for optimal performance in military-grade applications. Featuring a durable brass body with nickel plating, this straight orientation connector ensures reliable signal transmission in harsh environments. The gold-plated center contact and crimp termination method guarantee secure and efficient cable attachment, while the gasket seal provides protection against moisture and contaminants. With an impedance of 50 Ω and an operating frequency of up to 4 GHz, this BNC connector is perfect for high-frequency communication systems. Trust in its quality construction and RoHS compliance for seamless integration in your projects. Elevate your RF coaxial connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5225395-6
Series:CP
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Plating:Gold
Mating Type:Bayonet
Seal Type:Gasket
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Cable Type:RG 142, RG 142A, RG 142B
Number of Positions:1
Interface:BNC
GPL:076
Port Configuration:Single Port
Packaging:Bag
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Sealable:Yes
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3334
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Crimp Type:Dual
Center Contact Plating Material:Gold
Center Contact Material:Brass
Center Contact Plating Thickness:889 µin
Detent:With
Dielectric Material:Fluoropolymer
Coupling Nut Material:Brass
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Military
Connector System:Cable to Cable
Part Aliases:5225395-6
SKU:AMP5225395-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/19/2022PCN-22-150438 - Retraction of Obsolete & transfer to China. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) the default color of gasket/O-Ring will be red except specified in customer drawing. 4) optimize design and processDownload
01/14/2022P-21-021903 - Discontinuance no replacement. The listed part numbers below will be discontinued and no longer available. Part status change. One of TE manufacturing plant located in Norwood will be closed.
Download
01/14/2022P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available.Download