5225398-3
BNC BJK DUAL CP RG55,223
Enhance your RF connectivity with our BNC BJK DUAL CP RG55,223 panel-mount jack connector. Designed for high-performance applications, this connector features a durable brass body with gold contact plating, ensuring reliable signal transmission at frequencies up to 4 GHz. With a crimp termination method and snap-fit mating type, installation is quick and secure. Its military-grade construction, operating temperature range of -65 to 165 °C, and sealable design make it ideal for demanding environments. Compatible with RG 223, RG 55, RG 55A, and RG 55B cables, it offers versatility for various setups. Trust in its precision engineering for seamless connectivity in data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5225398-3 |
Series: | CP |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Snap-Fit |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Body Shape: | Circular |
Cable Type: | RG 223, RG 55, RG 55A, RG 55B |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Panel Mount: | Rear Mount |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3334 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | PTFE |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Military |
Connector System: | Cable to Panel |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5225398-3 |
SKU: | AMP5225398-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/24/2019 | P-19-017115 - Manufacturing Location Change. Part Numbers will be transferred from Mexico TE plant to China TE plant. | Download |