2266004-1
OCEAN_2.0_Applicator-S-068F072O
Upgrade your application process with the OCEAN 2.0 Applicator. This versatile tool is designed for precision and efficiency, making it a must-have for any workspace. With options for both 30mm and 40mm stroke terminators, you can easily customize it to suit your needs. The mechanical feed type ensures consistent performance, while the RoHS compliance guarantees environmentally friendly operation. Perfect for use with connectors and other components, this applicator is a valuable addition to any toolkit. Upgrade your workflow today with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266004-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266004-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |