2266007-1
OCEAN_2.0_Applicator-S-090F120F
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for precision and ease in applying components. This versatile tool features interchangeable 30 mm and 40 mm stroke terminators, catering to various application needs. With a mechanical feed type, it ensures consistent and accurate component placement. Rest assured, this applicator is RoHS compliant, making it environmentally friendly. Elevate your assembly process with this essential tool, available in our Products category under Connectors, Tools, and Applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266007-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266007-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |