2266007-2
OCEAN_2.0_Applicator-S-090F120FA
Enhance your application processes with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. This high-performance applicator is suitable for a variety of tasks, delivering consistent results with ease. Featuring a 30mm and 40mm stroke terminator, it offers flexibility for various applications. Operated with pneumatic feed, it ensures smooth and reliable performance. With ROHS compliance, you can trust in its quality and environmental responsibility. Elevate your tool kit with this essential applicator for seamless operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266007-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266007-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |