2266013-2

OCEAN_2.0_APPLICATOR-S-050F120OA

Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-050F120OA. This cutting-edge applicator is designed for precision and speed, making it the perfect tool for a wide range of industrial applications. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatile functionality to suit your specific needs. Powered by a pneumatic feed system, it ensures consistent and reliable operation. Rest assured, this high-quality tool is fully compliant with RoHS regulations, making it a sustainable choice for your workspace. Explore the possibilities with the OCEAN 2.0 APPLICATOR-S-050F120OA and take your productivity to new heights.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266013-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266013-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: