2266019-2
OC-AT-S-FA-080F-001-0291
Enhance your production efficiency with our precision-engineered applicators, designed for seamless termination processes. With options for 30mm and 40mm stroke terminators, these pneumatic tools offer impeccable performance and accuracy. Compliant with RoHS standards, they are not only reliable but also environmentally friendly. Elevate your connector assembly with these essential tools, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266019-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266019-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |