2266021-1

OCEAN_2.0_APPLICATOR-S-055F070O

Enhance your production line with the OCEAN 2.0 APPLICATOR-S-055F070O, a versatile tool designed for precision and efficiency. This mechanical applicator features a choice of 30mm or 40mm stroke terminators, allowing for flexible use in various applications. With its sleek design and durable construction, it's the perfect addition to any workspace. Plus, rest assured knowing it's fully ROHS compliant. Upgrade your workflow today with the OCEAN 2.0 APPLICATOR-S-055F070O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266021-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266021-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: