2266021-2

OCEAN_2.0_APPLICATOR-S-055F070O

Enhance your application efficiency with the OCEAN 2.0 APPLICATOR-S-055F070O. Perfect for a variety of tasks, this applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering precision and versatility. Operated pneumatically, it ensures smooth and reliable performance. Rest assured, this tool is compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your toolkit with this essential applicator, a must-have for any professional workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266021-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266021-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: