2266036-2
OCEAN_2.0_APPLICATOR-S-130F160OVA
Enhance your application processes with the OCEAN 2.0 APPLICATOR-S-130F160OVA. This high-quality tool is designed for precision and efficiency, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Powered by pneumatic feed, it ensures reliable performance with minimal effort. Compliant with RoHS standards, it guarantees environmentally friendly operation. Perfect for various industries, this applicator is a must-have for professionals seeking seamless and accurate assembly solutions. Upgrade your toolkit with this essential product and experience enhanced productivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266036-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266036-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |