2266067-2

OCEAN_2.0_APPLICATOR-S-110F180FA

The OCEAN_2.0_APPLICATOR-S-110F180FA, a versatile tool designed for precision application tasks. This top-of-the-line applicator features two terminator options – a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, providing flexibility for a variety of project needs. Powered by a pneumatic feed system, it ensures consistent and efficient operation. With full compliance with RoHS regulations, you can trust in its environmental responsibility. Ideal for use in the connectors, tools, and other product assembly, this applicator is a must-have for any professional setting. Experience the ultimate in performance and convenience with the OCEAN_2.0_APPLICATOR-S-110F180FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266067-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266067-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: