2266077-2
OCEAN_2.0_APPLICATOR-S-176F218F
Upgrade your production efficiency with the OCEAN 2.0 APPLICATOR-S-176F218F. This versatile tool is a game-changer for precision applications, featuring terminator options for 30mm (1.12") and 40mm (1.62") strokes. With pneumatic feed capability, it ensures seamless operation in busy work environments. Rest assured, this applicator is compliant with RoHS standards, making it a sustainable choice for your business. Perfect for a variety of tasks, it's a must-have in any toolkit. Explore the endless possibilities with the OCEAN 2.0 APPLICATOR-S-176F218F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266077-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266077-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/26/2019 | E-19-005619 - OCEAN 2.0 applicator 2266077 and 2151484 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
02/28/2019 | E-18-017226 - Product Improvement. OCEAN applicator 2266077 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
04/10/2017 | E-17-003516 - Product Improvement. Item 253, baseplate spacer, part number 568681-1, item number 255, spacer bracket, part number 189728-1 and item 13, shear insert, part number 2280441-1 were added because a drafting error was made. No changes are required to the applicator. | Download |