2266078-1
OCEAN_2.0_Applicator-S-070F140O
Upgrade your application process with the cutting-edge OCEAN 2.0 Applicator-S-070F140O. Designed for precision and efficiency, this advanced tool is perfect for a wide range of tasks. With options for a 30mm or 40mm Stroke Terminator, you can easily customize it to suit your needs. Its mechanical feed type ensures smooth and consistent operation every time. Plus, with full ROHS compliance, you can trust in its quality and environmental responsibility. Whether you're working with connectors, tools, or other products, this applicator is a must-have for any professional. Elevate your workflow with the OCEAN 2.0 Applicator-S-070F140O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266078-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266078-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |