2266078-2
OCEAN_2.0_Applicator-S-070F140O
Upgrade your application process with the OCEAN_2.0 Applicator, designed for precision and efficiency. This high-quality tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Powered by pneumatic feed, it offers smooth operation and minimal effort. Perfect for use in a variety of industries, this applicator is a must-have for any professional looking to streamline their workflow. Trust in its durable construction and advanced technology to enhance your productivity. Elevate your work with the OCEAN_2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266078-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266078-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |