| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266087-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266087-1 |
2266087-1
| Heilind Number: | AMP2266087-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266087-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN 2.0 APPLICATOR-S-110F155OV, an essential tool for precision termination in your industrial applications. With options for 30mm and 40mm stroke terminators, this mechanical feed applicator ensures accurate and efficient connector installations. Crafted with RoHS compliance in mind, it guarantees both performance and environmental responsibility. Elevate your production process with this versatile tool, a must-have for any connector assembly operation.


