| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266102-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266102-1 |
2266102-1
Specifications
Detailed Description
Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-090F090O, a cutting-edge tool designed for precision and efficiency. This applicator, perfect for a wide range of industries, features both 30mm (1.12") and 40mm (1.62") stroke terminators, ensuring seamless operation with various components. Its mechanical feed type guarantees consistent performance, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. A must-have for any workspace, this applicator is a versatile addition to your toolkit, making complex tasks a breeze. Upgrade your workflow with this essential device and experience the difference firsthand.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2018 | E-18-010218 - Product Improvement. OCEAN applicator 2266102 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 12/25/2017 | E-17-010304 - Product Improvement. The following changes to Ocean Applicator part number 2266102 to better achieve bell mouth requirements. The following parts were changed. Item number 2, crimper spacer, part number 455888-4. Item number 82, crimper spacer, part number 455888-6. No change is necessary to the current revision applicator. | Download | |||


