| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266103-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266103-2 |
2266103-2
Specifications
Detailed Description
Enhance your industrial assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool features a 30mm and 40mm stroke terminator, allowing for customizable application depths. Operated by pneumatic feed, it ensures seamless performance in various production environments. With its ROHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in electronics, automotive, and other manufacturing industries, this applicator is a essential tool for achieving consistent and reliable results. Upgrade your workflow with this must-have component from our range of high-quality applicators.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2018 | E-18-009615 - Product Improvement. OCEAN applicator 2266103 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836446 is being obsoleted and new versions are being added to 2266103. | Download | |||


